Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €24.530 |
Price for:Each
Minimum: 200
Multiple: 200
€4,906.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHY5-P
Order Code7083440
Product RangeHY Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min12V
Supply Voltage DC Max15V
Current Measuring Range DC-15A to 15A
Current Measuring Range AC-15A to 15A
Response Time3µs
Accuracy1%
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeHY Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Max
15V
Current Measuring Range AC
-15A to 15A
Accuracy
1%
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
12V
Current Measuring Range DC
-15A to 15A
Response Time
3µs
Operating Temperature Min
-10°C
Product Range
HY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012