Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ232
Order Code3409419
Product RangeLEDJ - Event Spot LED Pinspots
Also Known AsGTIN UPC EAN: 0090125496628
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €98.460 |
Price for:Each
Minimum: 1
Multiple: 1
€98.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ232
Order Code3409419
Product RangeLEDJ - Event Spot LED Pinspots
Also Known AsGTIN UPC EAN: 0090125496628
Product RangeLEDJ - Event Spot LED Pinspots
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Event Spot compact LED pinspot is powered by a 15W LED that has the brightness and output of a 100W halogen lamp. Featuring a 4° beam angle and supplied with two optional frost lenses (10° and 45°) the fixture is easily directed at displays for highlighting and pinspotting, it can also be used to create mood lighting on a restaurant table, or to spotlight displays in store.
- Warm white (3000K) LEDs
- 1.1KHz refresh rate
- DMX channels: 1 or 2 selectable
- 0-100% dimming and variable strobe
- Bracket allows for multiple rigging or floor standing applications
- 4x push button menu with LCD display
- IEC power input/output trailing sockets
- 3-Pin XLR input/output trailing sockets
- Convection cooled
Technical Specifications
Product Range
LEDJ - Event Spot LED Pinspots
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.752