Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
10+ | €5.770 |
25+ | €5.510 |
50+ | €5.250 |
100+ | €4.810 |
500+ | €4.550 |
1000+ | €4.440 |
2500+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR18G604SRBA0
Order Code4695610
Product RangeSCM Series
Capacitance0.6F
Voltage(DC)7.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance+30%, -10%
Lead Spacing13.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR1.2ohm
Product Diameter-
Product Length24mm
Product Width8mm
Product Height18mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.6F
Capacitor Terminals
Radial Leaded
Lead Spacing
13.5mm
Capacitor Case / Package
-
ESR
1.2ohm
Product Length
24mm
Product Height
18mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
7.5V
Capacitance Tolerance
+30%, -10%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004542
Product traceability