Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKOSS
Manufacturer Part No192162
Order Code3760992
Frequency Response Min80Hz
Frequency Response Max18kHz
Impedance32ohm
Lead Length1.2m
Product Range-
SVHCTo Be Advised
Product Overview
- Lightweight entry-level stereo headphones
- Unique D-Profile ear cups for comfortable use
- Dual entry cable
- Limited lifetime manufacturer warranty
Technical Specifications
Frequency Response Min
80Hz
Impedance
32ohm
Product Range
-
Frequency Response Max
18kHz
Lead Length
1.2m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1