Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSPRUEHOL 88 200ML
Order Code800995
Technical Datasheet
Lubricant Type-
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The SPRUEHOL 88 200ML is an universal low viscous Mineral-oil-based Lubricant features high capillarity and high load bearing. The LUB OIL 88 can be used to lubricate precision-engineered bearings, gears, springs, toothed wheels, valves, latches, taps and locks. Also smaller or at low speed running chains (<1m/s) can be lubricated without harm.
- Acid-free, resistant to ageing (no resinification)
- Protects lubricated parts in corrosive environments
- High-pressure additives ensure low wear in the mixed friction range
Applications
Maintenance & Repair
Technical Specifications
Lubricant Type
-
Volume
200ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950