Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12+ | €22.600 |
Product Information
Product Overview
PLASTIK 70 SUPER is a quick drying, colourless transparent insulating and protective coating based on novel acrylic resins. This is a low viscosity, solvent drying acrylic based conformal coating with excellent insulating properties. The lacquer is colourless transparent and elastic. It resists to extreme temperatures in the range from -40°C to +125°C. Perfect protection and insulation in hot/humid environment. This is colourless-transparent and as such is not visual on the printed circuit board surface. Contains a pigment that gives a fluorescent blue glow when exposed to UV light. Without silicones. For repair works this can be soldered through or be totally removed with Kontakt Chemie THINNER 70. PLASTIK 70 SUPER can be used in applications such as aeronautics, marine, aerospace, telecommunications, electronic materials, automotive electricity etc. PLASTIK 70 SUPER is used as a durable protection on all electronic assemblies which have to resist extreme climatic conditions.
- 400ml aerosol fill size
- Effective protection for electronic circuits and assemblies
- 0.85 to 0.91g/cm³ density
- 15 to 20mPa.s viscosity bulk
- 16 to 20% solid content (bulk)
- 20 to 40 microns coat thickness
- Dielectric strength is value <gt/> 85KV/mm
- Viscosity bulk is 15 - 20mPa.s
- Solid content (bulk) is 16 to 20% and flashpoint (bulk) is <lt/> 0°C
- Coat thickness is 20 to 40microns and UL 94 flammability test rating is V-0
Technical Specifications
Protective
Aerosol
400ml
PLASTIK 70 SUPER
Aerospace, Automotive, Avionics, Marine
Transparent
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate