Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoLUB OIL 88, 1L
Order Code4166512
Product RangeLUB OIL 88
Also Known As78527 , 1035461
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €39.520 |
Price for:Each
Minimum: 6
Multiple: 6
€237.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoLUB OIL 88, 1L
Order Code4166512
Product RangeLUB OIL 88
Also Known As78527 , 1035461
Dispensing MethodCanister
Volume1l
Weight-
Product RangeLUB OIL 88
SVHCNo SVHC (07-Nov-2024)
Product Overview
LUB OIL 88 is a high-quality, low-viscous, mineral-oil-based lubricant containing an additive package. This is used by service engineers on machinery such as bearings, gears, springs, toothed wheels, valves, latches, taps, locks, low speed chains, Hydraulic systems. Also used on fine mechanics such as watches, model railways, sewing machines etc. Can be used equally effective on ferrous and non-ferrous metals.
- 1L conister fill size
- High-grade spraying oil in an aerosol
- Precision lubricating oil, totally acid and silicone free
- Does not resinify, which results in longer lubrication intervals
- Low viscosity, high capillarity, high load bearing
- High-pressure additives ensure low wear in the mixed friction range
- Detergent oil dissolves dirt, resulting in better corrosion protection, lubrication of metal surface
- Protects lubricated parts in corrosive environments
- Can be applied at temperatures ranging from -30°C to +100°C
- Density at 20°C is 0.8g/cm³ and flashpoint is 70°C
Technical Specifications
Dispensing Method
Canister
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
1l
Product Range
LUB OIL 88
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001