Quantity | Price (ex VAT) |
---|---|
12+ | €15.850 |
Product Information
Product Overview
FLUID 101 is a dewatering fluid with extreme fast moisture displacement properties. Hydrocarbon-based water-displacement fluid with anti-corrosion additives for short term corrosion protection. It is used for the fast drying of moisture-sensitive components. In a production process, for example, it is used for removing corrosive residues caused by aqueous processing liquids. In the service and maintenance industry it is used when water damage has occurred to mechanical and electrical installations. It helps to restore the equipment. The film of KONTAKT CHEMIE Fluid 101 is extremely thin and non-greasy. KONTAKT CHEMIE Fluid 101 is also suitable therefore as a means of almost imperceptible short-term anti-corrosion protection in the production process.
- 200ml fill size
- Dewatering fluid with excellent capillary activity and extreme fast moisture displacement properties
- High water-repellent and anti-corrosive properties
- Can get into hard-to-reach areas and act there without requiring disassembling of equipment
- Promptly eliminates leakage currents and short circuits and prevents their recurrence
- Density (FEA 605) of 0.80g /cm³
- Flash point (ASTM D 56) is 41°C
- Corrosion protection (ASTM B 117) (Moisture chamber) is 96hours
- Film thickness calculated is ca. 0.3µm
- Drying time is 20 to 30 minutes
Technical Specifications
Aerosol
-
No SVHC (07-Nov-2024)
200ml
FLUID 101
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate