Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €27.650 |
Price for:Each
Minimum: 6
Multiple: 6
€165.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No20 05 160
Order Code4292737
Technical Datasheet
Plier StyleFlat Nose
Overall Length160mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Short and wide jaws, flat nose plier
- Knurled gripping surfaces
- Special tool steel, forged, oil-hardened material type
- Multi-component handle type
- Serrated gripping surface
- Chrome plated surface finish, chrome plated other surface finish
- Flat jaw type, 1 3/16" jaw length
- 43/64" jaw width, 3/8" jaw thickness
- DIN ISO 5745 standard, dimension is 160 x 54 x 13mm
Notes
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
160mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176