Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 19 73 LE
Order Code2517546
Also Known AsGTIN UPC EAN: 4003773072065
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 73 LE
Order Code2517546
Also Known AsGTIN UPC EAN: 4003773072065
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height235mm
External Width170mm
External Depth75mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Made of hard-wearing polyester fabric and leather. With pockets for up to 8 tools. Tool loops made of leather, riveted. With snap hook.
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
170mm
Product Range
-
External Height
235mm
External Depth
75mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21