Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51,598.000 |
Price for:Each
Minimum: 1
Multiple: 1
€51,598.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85551B/-STD
Order Code4854589
RF Test Component TypeTemperature Characterized Calibration Refresh Module
Frequency50GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight PNA Series Vector Network Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Test Component Type
Temperature Characterized Calibration Refresh Module
Impedance
-
For Use With
Keysight PNA Series Vector Network Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
50GHz
Continuous RF Input Power Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1