Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoKEW2200
Order Code3762298
Also Known AsGTIN UPC EAN: 5060084081857
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €96.610 |
Price for:Each
Minimum: 1
Multiple: 1
€96.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoKEW2200
Order Code3762298
Also Known AsGTIN UPC EAN: 5060084081857
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeAverage
Range SelectionAuto
No. of Digits4
Jaw Opening Max33mm
Product Range-
SVHCTo Be Advised
Product Overview
- Ultra slim and lightweight 1000A clamp meter with 0.01A resolution
- 10mm jaw thickness
- Tear drop jaw shape for easy access in to distribution boards
- AC/DC voltage measurements up to 600V
- Resistance measurement
- Continuity buzzer
- Fuseless electronic protection on up continuity up to 600V
- Comes with popular G7 test leads
- IEC 61010-1, CAT III 600V/300V, CAT II 600V, IEC 61010-031, IEC 61010-2-032 & IEC 61326 compliant
Contents
KEW2200 ultra-slim clamp meter, Test leads, Carry pouch with belt loop, Batteries, Manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
33mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3