Print Page
Image is for illustrative purposes only. Please refer to product description.
408 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.613 |
100+ | €0.439 |
250+ | €0.425 |
500+ | €0.408 |
1000+ | €0.395 |
2500+ | €0.381 |
Price for:Each
Minimum: 10
Multiple: 10
€6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SHLSHL-30L300
Order Code2469835
Connector to ConnectorCrimp Receptacle to Crimp Receptacle
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 01SHLSHL-30L300 is a 300mm LED Cable with crimp socket to crimp socket connection.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
Crimp Receptacle to Crimp Receptacle
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
11.811"
Jacket Colour
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408