Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTK-395
Order Code3780696
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric247.7mm
Blade Length - Imperial-
Overall Length - Imperial9.25"
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
247.7mm
Overall Length - Imperial
9.25"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40824