Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €48.370 |
Price for:Each
Minimum: 1
Multiple: 1
€48.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30161
Order Code2613942
Technical Datasheet
Stripping Capacity AWG24AWG to 18AWG
Stripping Capacity Metric4.5mm to 10mm
For Use WithRound Cables, Flexible & Solid Conductors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Special sheating and insulation stripping tool for PVC-insulated CAT and twisted pair cables
- For PVC-insulated data communications and control cables with diameter from 4.5 to 10 mm Ø
- E.g. for CAT5, CAT6, CAT7, Twisted-Pair-Cable
- For electrical engineering, electrical industry, computer network applications
- Blades with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
- No adjustment of cutting depth necessary
- Wire stripping range 0,2 - 0,8 mm²
- TÜV / GS-approved
Technical Specifications
Stripping Capacity AWG
24AWG to 18AWG
For Use With
Round Cables, Flexible & Solid Conductors
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.5mm to 10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044