Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.390 |
5+ | €13.120 |
10+ | €12.850 |
20+ | €12.590 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
€13.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-0099
Order Code4228931
Product RangeGEN II Series
Product RangeGEN II Series
TerminationPush In Lock
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator Material-
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
GEN II Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Insulator Colour
Transparent
Terminal Material
-
Termination
Push In Lock
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126