Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77BCB-122AS
Order Code1666328
Also Known AsBCB-122AS, 33PC170-2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77BCB-122AS
Order Code1666328
Also Known AsBCB-122AS, 33PC170-2
Technical Datasheet
Supply Voltage240V
SVHCNo SVHC (21-Jan-2025)
Product Overview
3 stage automatic 12V lead acid battery charger, with charging current of 1.9A, used for charging and keeping batteries fully charged for long periods of time. Ideal for charging and maintaining motorcycle, moped, boat, lawnmower and small vehicle batteries, which are left unused for long periods. Supplied with mains lead, crocodile clips and slide connectors with ring terminals.
- 3 Stage control (Fast/Normal/Float)
- Short circuit output protection
- Over temperature protection
- Reverse polarity protection
- Over voltage and current protection
- LED charge status indicator
Technical Specifications
Supply Voltage
240V
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
Tariff No:85044095
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
Weight (kg):1.6