Print Page
CSS-125
Connector Type A:1/4" Stereo Phone Plug
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.270 |
Price for:Each
Minimum: 1
Multiple: 1
€27.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoCSS-125
Order Code2818719
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
25ft
Jacket Colour
Black
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
7.62m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28849