Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.160 |
5+ | €79.010 |
10+ | €75.100 |
Price for:Each
Minimum: 1
Multiple: 1
€83.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2TL1-2G
Order Code3438989
Product RangeMilitary-Grade TL
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeMilitary-Grade TL
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPST
Product Range
Military-Grade TL
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804