Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2183WHI
Order Code3459236
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490022110
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2183WHI
Order Code3459236
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490022110
No. of Gangs2
Internal Depth32mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingSurface
For Use With1x 2-Gang Plates
Product RangeMK Logic Plus Moulded Back Box
Product Overview
- 2-Gang surface box
- White, PVC moulded
- Push-out for 20mm round conduit in top and 20mm round push-out in base
- Conforms to BS 5733: 2010
- Dimensions (WxH): 148x87mm
- Fixing centres: 120.6mm
Technical Specifications
No. of Gangs
2
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
1x 2-Gang Plates
Internal Depth
32mm
Electrical Box Mounting
Surface
Product Range
MK Logic Plus Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095