Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.200 |
10+ | €19.080 |
25+ | €18.570 |
50+ | €18.060 |
100+ | €16.090 |
Price for:Each
Minimum: 1
Multiple: 1
€21.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELKA 4008V
Order Code7091450
Product RangeE Series M8
Connector TypeCircular Industrial
Product RangeE Series M8
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The ELKA 4008V is a 4-contact Straight Cable Socket with gold-plated contacts, unassembled. Strain relief by means of clamping cage. The MiniQuick fast connection with Cu Sn contact, PA contact bearer and housing, viton/NBR O-ring. Pin penetration type of termination. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated housing and contact bearer. Suitable for 4 to 5mm cables. Core insulation of connecting leads are PVC, PETP for 1 to 1.55mm.
- Black housing
- 60VAC/DC Rated voltage
- 3A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
Product Range
E Series M8
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014