Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No84802003
Order Code3377585
Also Known AsGTIN UPC EAN: 5013433802306
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.900 |
Price for:Each
Minimum: 1
Multiple: 1
€8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No84802003
Order Code3377585
Also Known AsGTIN UPC EAN: 5013433802306
Lubricant TypeGrease
Dispensing MethodCartridge
Volume-
Weight85g
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Suitable for most greasing requirements
- Suitable for use with 3oz/85gram capacity guns
- Supplied in packs of 2
Technical Specifications
Lubricant Type
Grease
Volume
-
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Cartridge
Weight
85g
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215