Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No84101825
Order Code4265759
Also Known AsGTIN UPC EAN: 5013433018257
40 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.590 |
5+ | €6.750 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€7.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No84101825
Order Code4265759
Also Known AsGTIN UPC EAN: 5013433018257
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal for securing large items, cargo etc
- Made from weather resistant nylon webbing with steel hooks
- Steel ratchet with quick release mechanism
- 1.8m x 25mm Cam buckle straps
- Breaking strength 360kg
- Safe working capacity 180kg
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.515