Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550347
Order Code3401794
Product RangeUniversal RPi HAT HiFiBerryCase
Also Known AsGTIN UPC EAN: 4260439550347
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550347
Order Code3401794
Product RangeUniversal RPi HAT HiFiBerryCase
Also Known AsGTIN UPC EAN: 4260439550347
Technical Datasheet
For Use WithRaspberry Pi 3/2/B+ & Amp+, DAC+, Digi+
External Height41mm
External Width96mm
External Depth66mm
Enclosure MaterialPlastic
Body ColourBlack
Product RangeUniversal RPi HAT HiFiBerryCase
SVHCNo SVHC (16-Jan-2020)
Product Overview
This case has been designed to house a Raspberry Pi 3/ 2 or B+ as well as an HiFiBerry Amp+, Digi+ or RCA variant DAC+ expansion board. The boards can be mounted within the case without the use of any additional tools. Simply attach the expansion board onto the Raspberry Pi and then snap it into the case to protect them during use.
Technical Specifications
For Use With
Raspberry Pi 3/2/B+ & Amp+, DAC+, Digi+
External Width
96mm
Enclosure Material
Plastic
Product Range
Universal RPi HAT HiFiBerryCase
External Height
41mm
External Depth
66mm
Body Colour
Black
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058