Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTHV02
Order Code3376468
Operating Voltage-
Contact Current Max-
Operation TypeNO
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
A compact cooling thermostat for DIN rail mounting to control ventilation and heating devices.
- DIN rail mountable
- Temperature: 0-60°C
- Power supply: 110-250Vac or dc
Technical Specifications
Operating Voltage
-
Operation Type
NO
Operating Temperature Max
60°C
SVHC
To Be Advised
Contact Current Max
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058