Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.090 |
10+ | €11.200 |
25+ | €10.400 |
50+ | €9.740 |
100+ | €9.200 |
250+ | €8.650 |
Price for:Each
Minimum: 1
Multiple: 1
€12.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19590202801.
Order Code4391271
Product RangeICC Series
Product RangeICC Series
No. of Contacts28Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Circular Connectors
Insert Arrangement-
Connector Shell Size20
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
ICC Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
28Contacts
Contact Termination Type
Crimp
For Use With
Harting Circular Connectors
Connector Shell Size
20
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02141
Product traceability