Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00124137
Order Code3410182
Also Known AsGTIN UPC EAN: 4047443344571
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.490 |
Price for:Each
Minimum: 1
Multiple: 1
€15.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00124137
Order Code3410182
Also Known AsGTIN UPC EAN: 4047443344571
Flash Memory Card TypeSDHC Card, UHS-1, Class 10
Memory Capacity128GB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Max data transfer rate 80MB/s
- Ideal for HD video and 3D video recording
- Mechanical write protection to prevent accidental deletion
- Complies with SD 3.01 specifications
Applications
Portable Devices, Consumer Electronics
Contents
Memory card only
Technical Specifications
Flash Memory Card Type
SDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Memory Capacity
128GB
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013