Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00054141
Order Code3762598
Also Known AsGTIN UPC EAN: 4007249541413
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No00054141
Order Code3762598
Also Known AsGTIN UPC EAN: 4007249541413
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Connect a USB device such as a mouse, keyboard or USB flash drive to a smartphone or tablet and allows simultaneous reading and writing to SD/MicroSD memory cards.
- Includes adaptor for standard USB connection
- Reads SD/SDHC/SDXC and MicroSD/SDHC/SDXC memory cards
- To ensure compatibility use FAT32 formatted cards
- Micro USB connector is suitable for OTG compatible Android devices running OS 4.0+
- Plug and play USB 2.0 interface
- Connections: USB A Plug, USB Micro B Plug
- Supports Win XP/Vista/7/8 and Mac OS X
Contents
Contents: USB hub/card reader, USB adaptor and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085