Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part NoMOUNTING TAPE BLACK
Order Code3532529
Product RangeGorilla - Mounting Tape
Also Known AsGTIN UPC EAN: 5704947003562
No Longer Manufactured
Product Information
ManufacturerGORILLA
Manufacturer Part NoMOUNTING TAPE BLACK
Order Code3532529
Product RangeGorilla - Mounting Tape
Also Known AsGTIN UPC EAN: 5704947003562
Adhesive Type-
Tape Backing Material-
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial4.93ft
Roll Length - Metric1.5m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeGorilla - Mounting Tape
SVHCTo Be Advised
Product Overview
Gorilla Heavy Duty Mounting Tape is a quick and easy way to mount. This is a double-sided tape which delivers an instant and weatherproof bond, making it ideal for indoor or outdoor use. With the ability to grip to smooth and rough surfaces, the Gorilla Heavy Duty Mounting Tape is perfect for mounting without traditional fasteners.
- Double Sided Tape - Coated with adhesive on both sides for easy hanging
- Instand Hold - Delivers a fast & easy permanent bond
- Strong Hold - Sticks to smooth and rough surfaces
- Weatherproof for indoor and outdoor use
- Crystal clear adhesive won't yellow over time
- Bonds to: Brick, concrete, stone, glass, metal, plastic, tile, wood and more
Technical Specifications
Adhesive Type
-
Tape Colour
Black
Roll Length - Imperial
4.93ft
Tape Width - Imperial
0.98"
Product Range
Gorilla - Mounting Tape
Tape Backing Material
-
Total Tape Thickness
-
Roll Length - Metric
1.5m
Tape Width - Metric
25mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058