Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGC ELECTRONICS
Manufacturer Part No45-0389
Order Code1651022
Also Known As45-389
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-0389
Order Code1651022
Also Known As45-389
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourPutty
Product Range-
Alternatives for 45-0389
1 Product Found
Product Overview
The 45-0389 is a 6ft Null Modem Cable, DB9 (female)/DB9 (female) connector and 7 x 28AWG wire.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
Putty
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141