Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGAMEMAX
Manufacturer Part NoGMXFANGF12RED
Order Code3409681
Product RangeGameMax Galeforce
Also Known AsGTIN UPC EAN: 5055492409379
No Longer Manufactured
Product Information
ManufacturerGAMEMAX
Manufacturer Part NoGMXFANGF12RED
Order Code3409681
Product RangeGameMax Galeforce
Also Known AsGTIN UPC EAN: 5055492409379
Fan Frame Size120mm
Product RangeGameMax Galeforce
SVHCTo Be Advised
Product Overview
Stylish 9 blade, ultra silent cooling fan. Creates a unique look for any computer system with 32x red LED lights.
- Rubber gaskets reduce vibration noise
- Advanced hydraulic bearing system
- Fan speed: 600-1400RPM ±100
- Air flow: 21-87CFM
- Noise level: 17-29dBA
- Shielded 3+4 pin connector for compatibility
- Retail packaging
- Dimensions (HxWxD): 25x120x120mm
Contents
Fan and fixing screws
Technical Specifications
Fan Frame Size
120mm
SVHC
To Be Advised
Product Range
GameMax Galeforce
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17