Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFURMAN
Manufacturer Part NoPL-8 C E
Order Code3409667
Also Known AsGTIN UPC EAN: 0654061028093
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €380.250 |
Price for:Each
Minimum: 1
Multiple: 1
€380.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFURMAN
Manufacturer Part NoPL-8 C E
Order Code3409667
Also Known AsGTIN UPC EAN: 0654061028093
SVHCTo Be Advised
Product Overview
The PL-8 C E is part of the Classic Series from Furman brings together superior protection and outstanding performance in a sturdy, rack-mountable design. The Classic Series features Furman’s revolutionary Series Multi-Stage Protection (SMP), Linear Filtering Technology (LiFT), and Extreme Voltage Shutdown (EVS). Together, these technologies comprise what is, without question, one of the world's most advanced and comprehensive transient voltage surge supressors.
- Series multi-stage protection (SMP)
- Extreme voltage shutdown (EVS)
- Linear filtering technology (LiFT)
- 10A Rating
- 2 x retractable LED front panel lights
- 11 protected and filtered IEC outlets ( 10 rear panel & 1 front panel)
- 'Protection OK' indicator
- Rear panel BNC connector for gooseneck lamp
- Isolated outlet banks
- Single rack space design
- This product is for professional use only. Please select the appropriate (supplied) power cable.
Warnings
This product is for professional use only. Please select the appropriate (supplied) power cable
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.222