Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part NoRESIN150
Order Code3390269
Product RangeForgefix - Polyester Resin
Also Known AsGTIN UPC EAN: 5028485500019
Unable to Retrieve Availability Information
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoRESIN150
Order Code3390269
Product RangeForgefix - Polyester Resin
Also Known AsGTIN UPC EAN: 5028485500019
Adhesive TypeAliphatic Resin
Dispensing MethodBottle
Adhesive ColourGrey
Volume150ml
Weight-
Product RangeForgefix - Polyester Resin
SVHCNo SVHC (17-Dec-2014)
Product Overview
Two part general purpose polyester mortar anchor resin.
- Offers stress free fixing for many types of application
- For fixing studs directly into brick or block work
- Colour: Grey
Notes
Cartridge is supplied with a hand applicator
Technical Specifications
Adhesive Type
Aliphatic Resin
Adhesive Colour
Grey
Weight
-
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Bottle
Volume
150ml
Product Range
Forgefix - Polyester Resin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:32081090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35