Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part No50CFN
Order Code3378625
Also Known AsGTIN UPC EAN: 5028485100881
32 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.020 |
5+ | €2.620 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFIX
Manufacturer Part No50CFN
Order Code3378625
Also Known AsGTIN UPC EAN: 5028485100881
Thread Size - Imperial-
Thread Size - MetricM6
Head Type-
Thread Length-
External Length32mm
Fastener MaterialPlastic
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
For secure and reliable fixing in hollow walls, trust the ForgeFix Cavity Wall Plugs. Specifically designed to hold firm in plasterboard and other cavity materials, these durable plastic plugs ensure maximum stability for medium-duty applications. Whether you're mounting shelves, picture frames, or light fixtures, the 50CFN plugs expand and grip securely as screws are tightened, providing a strong and lasting anchor.
- Specially designed plastic fixing for plasterboard
- Moulded under head ribs act as an anti-spin device
- Rimmed head prevents insertion beneath the substrate surface
- Plastic toggle wings pull up and secure against inside of plasterboard when screw is inserted
- Popular for fixing brackets, handrails and shelving
- Suitable of use in most types of hollow wall and plasterboard
- Screw Size: 3mm - 4mm
- Drill Size: 6mm
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
32mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M6
Thread Length
-
Fastener Material
Plastic
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031