Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,025.000 |
Product Information
Product Overview
FLUKE 1734/EUS is an EU and US version energy logger (includes current probes). The three-phase electrical energy logger introduces a new simplicity to discovering sources of electrical energy waste. Discover when and where energy in your facility is being consumed from the service entrance to individual circuits. The purpose of this tool is to make it feasible for a greater variety of licensed electrical professionals to setup and connect the logger, and for a facility manager to review energy usage logs without being a power quality expert. Profiling energy usage across your facility helps you identify opportunities for energy savings, and provides you with the data you need to act on them. The new Energy Analyse software package allows you to compare multiple data points over time to build a complete picture of energy usage, which is the first step to reduce the cost of your energy bill.
- V, I, W, power factor and associated values enable energy saving strategies to be implemented
- Bright, colour touch screen perform in-the-field analysis and data checks w/ full graphical display
- More than 20 separate logging sessions can be stored on the instrument
- Complete 'in-the-field' setup through the front panel
- Connect to up to two FC modules for associated analogue values and view live data wirelessly
- Highest safety rating in the industry: 600V CAT IV/1000V CAT III rated
- Two USB ports
- Battery life: four-hour operating time (backup time) per charge on lithium-ion battery
- Security: safeguard against theft with a Kensington lock
- Instrument dimension is 19.8cm x 16.7cm x 5.5cm and weight is 1.1Kg
Contents
1734 Energy Logger, Power supply, Voltage test leads, Alligator clips (4x), 12" 1,500A flexible current probe (3x), Soft case, Energy analyse plus software, Magnetic hanging strap, Magnetic voltage probes (4x), Wi-Fi/BLE adapter, Line cords, Colour coding set.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Three-Phase Electrical Energy
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate