Print Page
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €73.200 |
5+ | €71.370 |
10+ | €67.970 |
Price for:Each
Minimum: 1
Multiple: 1
€73.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No77.21.8.230.8251
Order Code4703596
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max305VAC
Relay MountingDIN Rail
Relay TerminalsBox Clamp
Switching ModeRandom Turn On
Operating Voltage Min19VAC
Control Voltage Min40VAC
Control Voltage Max305VAC
Product Range77 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
305VAC
Relay Terminals
Box Clamp
Operating Voltage Min
19VAC
Control Voltage Max
305VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
40VAC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate