Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoEUC3-40-4P
Order Code3762389
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €48.290 |
3+ | €46.600 |
5+ | €44.280 |
10+ | €42.170 |
Price for:Each
Minimum: 1
Multiple: 1
€48.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoEUC3-40-4P
Order Code3762389
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage230V
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC312kW
Switching Current AC140A
Coil Voltage VAC Nom230V
Switching Power AC128kW
Load Current Resistive-
Switching Current AC325A
Product RangeEuropa 2 & 4 Modular Contactor EUC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4 pole modular contactor
- 4N/O 40A 230VAC
- Ideal for consumer unit applications
- DIN rail mounted fitting
- Quiet operation
Technical Specifications
Load Current Inductive
-
Operating Voltage
230V
No. of Poles
4 Pole
Switching Current AC1
40A
Switching Power AC1
28kW
Switching Current AC3
25A
SVHC
No SVHC (21-Jan-2025)
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
12kW
Coil Voltage VAC Nom
230V
Load Current Resistive
-
Product Range
Europa 2 & 4 Modular Contactor EUC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362