Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoCLEDTRI
Order Code3390495
Also Known AsGTIN UPC EAN: 5013845043496
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.370 |
5+ | €14.050 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoCLEDTRI
Order Code3390495
Also Known AsGTIN UPC EAN: 5013845043496
Indoor / Outdoor UseIndoor Use
CCT3000K
Length128mm
Width41mm
Depth128mm
Product Overview
- Ideal low energy solution to standard halogen cabinet lights
- Pre-wired 2m mains cable and no separate driver required
- Not suitable for use with dimmers
- Visually similar to 20W G4 Halogen
- Energy rating: A+
- Colour temperature: 3000K
Technical Specifications
Indoor / Outdoor Use
Indoor Use
Length
128mm
Depth
128mm
CCT
3000K
Width
41mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25