Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.720 |
5+ | €16.300 |
10+ | €15.880 |
20+ | €15.340 |
50+ | €15.030 |
Price for:Each
Minimum: 1
Multiple: 1
€16.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No106-P10-000040-1A
Order Code4169760
Product Range106 Series
Product Range106 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Product Overview
106-P10-000040-1A is a 106 series miniaturised single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Approved to CBE standard EN 60934 (IEC 60934). Typical applications include motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, caravans.
- Threadneck panel mounting with metal hex and plastic knurled nut
- Blade terminals A6.3-0.8 (QC .250)
- 1A current rating
- Voltage rating is AC 240V, DC 48V (UL: AC 250V, DC 48V)
- Ambient temperature range from -20 to +60°C
- Interrupting capacity Icn is 0.05 to 8A (6 x IN AC)
- Degree of protection (IEC 60529/DIN 40050) is operating area IP40 and terminal area IP00
- VDE, UL, CSA, CQC approved
Technical Specifications
Product Range
106 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
1A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01