Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477P4223M000
Order Code1644649
Product RangeB82477P4 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477P4223M000
Order Code1644649
Product RangeB82477P4 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.15A
Inductor ConstructionShielded
Saturation Current (Isat)4.35A
Product RangeB82477P4 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for B82477P4223M000
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
B82477P4 Series
DC Resistance Max
0.035ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
4.15A
Saturation Current (Isat)
4.35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability