Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part No5P-5P DIN SCREENED6M
Order Code3399950
Also Known AsGTIN UPC EAN: 5021196026075
196 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
5+ | €2.220 |
25+ | €2.060 |
50+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROVISION
Manufacturer Part No5P-5P DIN SCREENED6M
Order Code3399950
Also Known AsGTIN UPC EAN: 5021196026075
Connector Type AIEC 60130-9, DIN Plug, 180°, 5 Way
Connector Type BIEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
High quality 5-pin DIN to 5-pin DIN screened lead for inter-connection of MIDI compatible instruments, interfaces and equipment. Pure copper conductors.
Technical Specifications
Connector Type A
IEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Imperial
19.7ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
IEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Metric
6m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225