Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €28.230 |
5+ | €26.350 |
10+ | €25.570 |
25+ | €24.590 |
50+ | €23.870 |
100+ | €23.180 |
250+ | €22.280 |
Price for:Each
Minimum: 1
Multiple: 1
€28.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSK10C32
Order Code4633605
Convert FromNEMA 5-15P
Convert ToNEMA 5-15R, USB Type A, USB Type C
Current Rating15A
Connector Body MaterialPlastic Body
Voltage Rating VAC120VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
NEMA 5-15P
Current Rating
15A
Voltage Rating VAC
120VAC
SVHC
To Be Advised
Convert To
NEMA 5-15R, USB Type A, USB Type C
Connector Body Material
Plastic Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804