Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNZMB1-A100
Order Code3501071
Product RangeNZM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €352.800 |
Price for:Each
Minimum: 1
Multiple: 1
€352.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZMB1-A100
Order Code3501071
Product RangeNZM Series
Technical Datasheet
Product RangeNZM Series
Current Rating100A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC440V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Product Overview
NZMB1-A100 is a NZM thermo-magnetic moulded case circuit breaker used in unearthed supply systems at 440V.
- Three number of pole
- 100A amperage rating
- Terminal capacity hint: up to 95mm² can be connected depending on the cable manufacturer
- 440V voltage rating and 690VAC rated insulation voltage (Ui)
- Rocker lever handle type
- III overvoltage category, 3 pollution degree
- Mounting method: fixed built-in technique
- IP20, (front side IP40 (insulating surround), IP66 (with door coupling rotary handle) protection
- 20000 operations lifespan, mechanical
- Front side position of connection for main current circuit
Technical Specifications
Product Range
NZM Series
No. of Poles
3 Pole
Voltage Rating VAC
440V
SVHC
No SVHC (17-Dec-2015)
Current Rating
100A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85352100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.069