Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWH6
Order Code3384928
Thread Size - Imperial-
Thread Size - MetricM6
Head Type-
Thread Length-
External Length50mm
Fastener Material-
Fastener PlatingZinc
Product Range-
SVHCTo Be Advised
Product Overview
- Used for fixing suspended ceilings
- Zinc and yellow passivated for anti corrosion
- Hole diameter: 6mm
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
50mm
Fastener Plating
Zinc
SVHC
To Be Advised
Thread Size - Metric
M6
Thread Length
-
Fastener Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98