Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSTUD12
Order Code3384859
Thread Size - Imperial-
Thread Size - MetricM12
Fastener MaterialSteel
Overall Length160mm
Product Range-
SVHCTo Be Advised
Product Overview
For use with chemical injection fittings (ie. Polyester resin).
- Zinc plated
- High tensile
- Fastens material up to 40mm thick
- Nut and washer included
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M12
Overall Length
160mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33