Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoFF10100
Order Code3383141
Product RangeDuratool - Frame Fixings
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoFF10100
Order Code3383141
Product RangeDuratool - Frame Fixings
Thread Size - Imperial-
Thread Size - MetricM10
Head TypePozidriv
Thread Length-
External Length100mm
Fastener MaterialNylon (Polyamide)
Fastener PlatingBright Zinc
Product RangeDuratool - Frame Fixings
SVHCTo Be Advised
Product Overview
- Pozidriv head screw
- Through fixing eliminating the need for marking and repositioning
- The plug supports the screw along its total length
- Nylon plug body
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Head Type
Pozidriv
External Length
100mm
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Thread Size - Metric
M10
Thread Length
-
Fastener Material
Nylon (Polyamide)
Product Range
Duratool - Frame Fixings
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181510
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268