Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.430 |
Price for:1 Set
Minimum: 1
Multiple: 1
€12.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03203
Order Code3383080
Thread Size - Imperial-
Thread Size - Metric-
Head Type-
Thread Length-
External Length-
Fastener MaterialSteel
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
Includes 9 different sized anchor fixings
- 28x M4x32, 22x M4x38, 20x M4x46, 20x M5x37, 10x M5x52, 10x M5x65, 15x M6x37, 8x M6x52, 8x M6x65
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
-
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
-
Thread Length
-
Fastener Material
Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94