Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCAPS8
Order Code3382693
Adhesive Type-
Dispensing MethodCapsule
Adhesive ColourYellow
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
- Provide a speedy and cost effective solution for repetitive installations
- Resin is toxin and styrene free
- Supplied in packs of 10
Technical Specifications
Adhesive Type
-
Adhesive Colour
Yellow
Weight
-
SVHC
To Be Advised
Dispensing Method
Capsule
Volume
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:32081090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13