Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDICKIES-WORKWEAR
Manufacturer Part NoFD13910 BLUE 4
Order Code3377529
Product RangeDickies Workwear - Ottowa Ladies Trainers
Also Known AsGTIN UPC EAN: 5025540051126
No Longer Manufactured
Product Information
ManufacturerDICKIES-WORKWEAR
Manufacturer Part NoFD13910 BLUE 4
Order Code3377529
Product RangeDickies Workwear - Ottowa Ladies Trainers
Also Known AsGTIN UPC EAN: 5025540051126
Shoe Size US5.5
Shoe Size UK4
Shoe Size Euro37
Shoe ColourBlue
Footwear TypeSafety Trainer
Outer Sole TypeEVA Rubber Sole, Chemical and Oil Resistant
Upper MaterialSuede / Fabric
Product RangeDickies Workwear - Ottowa Ladies Trainers
SVHCTo Be Advised
Product Overview
For a stylish ladies safety shoe, the Dickies Ottawa is the product of choice. Steel toe-cap protection provides the safety requirement, beneath the suede and mesh combination upper. A slip resistant sole means you're sure footed, whatever the conditions, whilst comfort is assured with padded tongue and collar.
- Breathable textile lining
- Cemented construction
- Dual density EVA/rubber
- Energy absorbing sole
- Fuel & oil resistant
- Padded collar & tongue
- Removable EVA insole
- SRA slip resistant
- Steel toe-cap
Technical Specifications
Shoe Size US
5.5
Shoe Size Euro
37
Footwear Type
Safety Trainer
Upper Material
Suede / Fabric
SVHC
To Be Advised
Shoe Size UK
4
Shoe Colour
Blue
Outer Sole Type
EVA Rubber Sole, Chemical and Oil Resistant
Product Range
Dickies Workwear - Ottowa Ladies Trainers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.065