Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDICKIES-WORKWEAR
Manufacturer Part NoFC23530 BLK 6
Order Code3376556
Product RangeDickies Workwear - Tiber Trainers
Also Known AsGTIN UPC EAN: 5025541006972
No Longer Manufactured
Product Information
ManufacturerDICKIES-WORKWEAR
Manufacturer Part NoFC23530 BLK 6
Order Code3376556
Product RangeDickies Workwear - Tiber Trainers
Also Known AsGTIN UPC EAN: 5025541006972
Shoe Size US6.5
Shoe Size UK6
Shoe Size Euro38.5
Shoe ColourBlack
Footwear TypeSafety Trainer
Outer Sole TypeEVA Rubber Sole, Chemical and Oil Resistant
Upper MaterialFabric
Product RangeDickies Workwear - Tiber Trainers
SVHCTo Be Advised
Product Overview
The Dickies Tiber Safety Trainers contain absolutely no metal, whilst maintaining all the safety features of heavier steel safety footwear products. The toe-cap and midsole both contain composite safety features for all round penetration and impact resistance. With an extremely lightweight mesh and microfibre upper and a lightweight EVA/rubber outsole too ensuring these will not wear you down throughout the working day.
- Provides the wearer with anti-static properties and mid sole protection
- Metal free
- 200 Joule toecap protection
- Closed seat region (fully enclosed heel) Energy absorption of seat region
- Composite toe and midsole
- Padded collar and tongue
- Anti static and oil resistant sole
Technical Specifications
Shoe Size US
6.5
Shoe Size Euro
38.5
Footwear Type
Safety Trainer
Upper Material
Fabric
SVHC
To Be Advised
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
EVA Rubber Sole, Chemical and Oil Resistant
Product Range
Dickies Workwear - Tiber Trainers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.215